Texas Instruments LM158H/883

Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125
$ 23.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158H/883.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Augswan

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments LM158H/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.757
$ 15.08
$ 15.08
Stock
38,975
260,393
260,393
Authorized Distributors
0
5
5
Case/Package
TO-99
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM158H
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8
Texas InstrumentsLM158H/NOPB
ROHS3Compliant EAR99 LM158 Bulk op amp amplifier circuit 9.08mm 0.03muA 2mV 700kHz
Texas InstrumentsLM158AH/883
Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125

Descriptions

Descriptions of Texas Instruments LM158H/883 provided by its distributors.

Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125
Contains Lead WIRE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 830mW 70dB 0.5V/mus 125C
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin TO-99 Tray
1.2mA 500mV/μs 40nV/rtHz 1MHz 70dB shutdown 2 ±16V,32V 5mV@ 5V 1nA General Purpose Amplifier,General Purpose Amplifiers TO-99-8 Through hole mounting 9.14mm*9.14mm*4.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM158H-883
  • LM158H883