Texas Instruments LM158AH/883

Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125
$ 17.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158AH/883.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages19 years ago

Verical

National Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM158AH/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.33
$ 12.78
$ 12.78
Stock
150,229
207,678
207,678
Authorized Distributors
0
5
5
Case/Package
TO-99
-
-
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM158H
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8
Texas InstrumentsLM158H/NOPB
ROHS3Compliant EAR99 LM158 Bulk op amp amplifier circuit 9.08mm 0.03muA 2mV 700kHz
Texas Instruments5962-8771002GA
Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125

Descriptions

Descriptions of Texas Instruments LM158AH/883 provided by its distributors.

Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125
IC OPAMP GP 2 CIRCUIT TO99-8 / General Purpose Amplifier 2 Circuit TO-99-8
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, MBCY8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM158AH883