Texas Instruments LM119H/883

Contains Lead Lead Tin WIRE OPEN-COLLECTOR op amp amplifier circuit 500mW 80ns 125C 92.04dB
$ 46.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM119H/883.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages25 years ago

National Semiconductor

Augswan

Future Electronics

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments LM119H/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.015
$ 61.755
$ 61.755
Stock
97,954
81,252
81,252
Authorized Distributors
0
2
2
Case/Package
TO-100
TO-100
TO-100
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.8 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas Instruments8601401IA
Comparator, 2 Func, 4000uV Offset-Max, 80ns Response Time, BIPolar, MBCY10
Texas InstrumentsLM119H-SMD
50ns~500ns Open Collector 2 36V,±18V 3.8mV@ 5V 470nA Through hole mounting 4.7mm(height)
Texas InstrumentsLM119H/NOPB
Op Amp DTL Open Collector RTL TTL 2 5V 2.5V 36V 4mV@±15V 500nA@±15V TO-100-10 TH 9.14mm × 9.14mm × 4.45mm
Texas InstrumentsLM119H
Analog Comparators High Speed Dual Comparator 10-TO-100 -55 to 125
Texas InstrumentsJM38510/10306BIA
Comparator Dual ±18V/36V 10-Pin TO-100 Tray
Texas InstrumentsLM361H/NOPB
140-ns, differential comparator with strobe 10-TO-100 0 to 70

Descriptions

Descriptions of Texas Instruments LM119H/883 provided by its distributors.

Contains Lead Lead Tin WIRE OPEN-COLLECTOR op amp amplifier circuit 500mW 80ns 125C 92.04dB
Comparator, 2 Func, 4000uV Offset-Max, 80ns Response Time, BIPolar, MBCY10
High Speed Dual Comparator 10-TO-100 -55 to 125
Comparator Dual ±18V/36V 10-Pin TO-100 Tray
80ns -,DTL,Open Collector,RTL,TTL 2 ±18V,36V 4mV@ ±15V 0.5pA@ ±15V TO-100-10 Through hole mounting 8.96mm*8.96mm*4.7mm
IC COMPARATOR 2 GEN PUR TO100-10
LM119QML HIGH SPEED DUAL COMPARA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM119H-883
  • LM119H883
  • LM119H_883