Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM117H

Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM117H.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages13 years ago

Farnell

Arrow Electronics

element14 APAC

Augswan

CAD Models

Download Texas Instruments LM117H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.218
$ 17.218
Stock
198,046
298,288
298,288
Authorized Distributors
0
5
5
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
37 V
-
-
Min Output Voltage
1.2 V
-
-
Output Voltage
37 V
37 V
37 V
Output Current
1.5 A
500 mA
500 mA
Dropout Voltage
1.2 V
2.25 V
2.25 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
TO-39
TO-3
TO-3
Number of Pins
3
3
3
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM117H.

Related Parts

Texas InstrumentsLM317H/NOPB
Adjustable Regulator, +1.5A, 1.25V~40V, 80dB~65dB(120Hz), 10mA, TO-39-3, TH, 4.45mm H
Texas InstrumentsLM117H/NOPB
LDO VOLTAGE REGULATOR, 1.5A; OUTPUT TYPE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM317AH/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO -40 to 125

Descriptions

Descriptions of Texas Instruments LM117H provided by its distributors.

Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150
WIDE TEMPERATURE THREE-PIN ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3
80dB~65dB(120Hz) 5mA positive electrode Adjustable 1.5A 1 1.25V 4.2V 37V 40V 0.3% 0.02%/V TO-3 Through hole mounting 4.45mm(height)
Adjustable Linear Regulator, 1.2V To 37V, To-39-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:4.2V; Input Voltage Max:40V; Product Range:-; No. Of Pins:3Pins Rohs Compliant: Yes
V REG ADJ +1.2/37V, TO-39-3, 117; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; Dropout Voltage Vdo:2.2V; No. of Outputs:1; No. of Pins:3; Output Current:500mA; Voltage Regulator Case Style:TO-39; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:117; IC Generic Number:117; Input Voltage Max:60V; Input Voltage Min:4.2V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-39; Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 117H
  • LM117H .
  • LM117H.