What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM1086ISX-1.8/NOPB

72dB(120Hz) 5mA Fixed 1.5A 1 1.8V 2.6V 1.8V 27V 1.5V@ 1.5A 12mV 6mV DDPAK, TO-263-3
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086ISX-1.8/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages13 years ago

Arrow Electronics

Augswan

HQonline

Future Electronics

Inventory History

3 month trend:
+0.48%

CAD Models

Download Texas Instruments LM1086ISX-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086ISX-1.8/NOPB.

Related Parts

Texas InstrumentsLM1086CS-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 27.5V Max, 1.5V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1086IS-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-263,IS 5mA, VO 3.3V, Regline 1mV, Vn 0.003%
Texas InstrumentsLM1086IS-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
STMicroelectronicsLD1086D2T33TR
LD1086 Series 3.3 V 1.5 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
STMicroelectronicsLD1086D2T50TR
LD1086 Series 1.5 A 5 V Fixed Output Positive Voltage LDO Regulator - D2PAK
STMicroelectronicsLD1086D2T18TR
LD1086 Series 1.5 A 1.8 V Fixed Output Positive Voltage LDO Regulator - D2PAK

Descriptions

Descriptions of Texas Instruments LM1086ISX-1.8/NOPB provided by its distributors.

72dB(120Hz) 5mA Fixed 1.5A 1 1.8V 2.6V 1.8V 27V 1.5V@ 1.5A 12mV 6mV DDPAK,TO-263-3
LM1086 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.3V 4.83mm 1.5A -40C~125C
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086ISX-1.8NOPB
  • LM1086ISX1.8/NOPB