Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF444CMX

LF444 Quad Low Power JFET Input Operational Ampli | IC OPAMP JFET 4 CIRCUIT 14SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF444CMX.

Texas Instruments

Datasheet16 pages13 years ago
Datasheet14 pages14 years ago

National Semiconductor

iiiC

DigiKey

CAD Models

Download Texas Instruments LF444CMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 1.036
Stock
269,937
437,621
437,621
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
600 µA
600 µA
600 µA

Descriptions

Descriptions of Texas Instruments LF444CMX provided by its distributors.

LF444 Quad Low Power JFET Input Operational Ampli | IC OPAMP JFET 4 CIRCUIT 14SOIC
IC OPAMP JFET 4 CIRCUIT 14SOIC J-FET Amplifier 4 Circuit 14-SOIC
OP Amp Quad GP ±18V 14-Pin SOIC N T/R
IC OPAMP JFET 4 CIRCUIT 14SOIC
IC INTEGRATED SYNTH/VCO 32LFCSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.