Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF412MH/883

Military-grade, dual, 30-V, 4-MHz, FET-input operational amplifier 8-TO-99 -55 to 125
$ 17.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF412MH/883.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Verical

Inventory History

3 month trend:
+7.00%

CAD Models

Download Texas Instruments LF412MH/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/11905BGA
WIRE OPERATIONAL AMPLIFIER BIPOLAR MILITARY op amp buffer circuit 70dB 15V/mus 125C 4MHz
Texas InstrumentsOPA445BM
ROHS3Compliant EAR99 OPA445 Tube op amp amplifier circuit 9.08mm 0.00005muA 40V 2000kHz
Texas InstrumentsLF356H/NOPB
Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70

Descriptions

Descriptions of Texas Instruments LF412MH/883 provided by its distributors.

Military-grade, dual, 30-V, 4-MHz, FET-input operational amplifier 8-TO-99 -55 to 125
Contains Lead WIRE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 70dB 15V/mus 125C 4MHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8
Low Offset, Low Drift Dual JFET Input Operational Amplifier
These devices are low cost, high speed, JFET input operational amplifiers with very low input offset voltage and guaranteed input offset voltage drift. They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF412 dual is pin compatible with the LM1558, allowing designers to immediately upgrade the overall performance of existing designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF412MH883