What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments JM38510/32301BCA

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin CDIP Tube
$ 11.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/32301BCA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/32301BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.71
$ 0.573
$ 0.573
Stock
76,679
292,116
292,116
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-1 mA
-2.6 mA
-2.6 mA
Propagation Delay
25 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS125AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin CDIP Tube
Texas InstrumentsSN54LS125AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin CDIP Tube
Texas InstrumentsM38510/32301BCA
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/32301BCA provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin CDIP Tube
Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125
4 4 4 4.5V 5.5V 12mA Buffer,Line Driver 1mA DIP 3.56mm
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14
DUAL ENABLE LOW MILITARY Through Hole clock buffer 125C 18ns -1mA 6.67mm
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without externalpullup resistors. When disabled, both output transistors are turned off, presenting ahigh-impedance state to the bus so the output will act neither as a significant load nor as a driver. The'125 and 'LS125A devices' outputs are disabled when G is high. The '126 and 'LS126A devices'outputs are disabled when G is low. The SN54125, SN54126, SN74125, SN74126, and SN54LS126A are obsolete and are no longer supplied. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.