Texas Instruments JL118BPA

Military-grade, single, 40-V, 15-MHz operational amplifier 8-CDIP -55 to 125
$ 23.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JL118BPA.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Inventory History

3 month trend:
-1.66%

CAD Models

Download Texas Instruments JL118BPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLE2071MJG
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTLE2071MJGB
Military-grade, single, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas Instruments5962-9460205QPA
Op Amp Dual Wideband Amplifier ±19V 8-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JL118BPA provided by its distributors.

Military-grade, single, 40-V, 15-MHz operational amplifier 8-CDIP -55 to 125
Jm38510/10107Bpa Operational Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS JL118BPA.
50V/μs@ ±20V 10nV/rtHz 1 ±20V 4mV@ ±5V 250nA@ ±5V DIP Through hole mounting 4.57mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JL118BPA.