Texas Instruments ISO7731FBDWR

High-Speed Basic Insulation Triple-Channel Digital Isolator 100Mbps 5000Vrms 16-Pin SOIC T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7731FBDWR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+152%

CAD Models

Download Texas Instruments ISO7731FBDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.826
Stock
136,371
100,867
Authorized Distributors
3
1
Number of Channels
3
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO7731FBDWR provided by its distributors.

High-Speed Basic Insulation Triple-Channel Digital Isolator 100Mbps 5000Vrms 16-Pin SOIC T/R
Reinforced 3-channel, 2/1, digital isolator 16-SOIC -55 to 125
100Mbps 3 SOIC-16 SMD mount,glue mount 10.3mm*7.5mm*2.65mm
16-SOIC (0.295 7.50mm Width) 3 2/1 CAN RS232RS485 Digital Isolator 85kV/mus 5000Vrms 100Mbps -55C~125C
Digital Isolator CMOS 3-CH 100Mbps 16-Pin SOIC T/R
DGT ISOL 5000VRMS 3CH CAN 16SOIC
DGTL ISO 5000VRMS 3CH GP 16SOIC
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.