Texas Instruments ISO7731FBDW

Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125
$ 1.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7731FBDW.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7731FBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.826
$ 1.55
Stock
100,867
136,371
Authorized Distributors
1
3
Number of Channels
-
3
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Descriptions

Descriptions of Texas Instruments ISO7731FBDW provided by its distributors.

Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125
High-Speed Basic Insulation Triple-Channel Digital Isolator 100Mbps 5000Vrms 16-Pin SOIC Tube
16-SOIC (0.295 7.50mm Width) 3 2/1 General Purpose Digital Isolator 85kV/mus 5000Vrms 100Mbps -55C~125C
Digital Isolator CMOS 3-CH 100Mbps 16-Pin SOIC Tube
DGTL ISO 5000VRMS 3CH GP 16SOIC
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Operational Amplifier (Op-Amp) IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.