Texas Instruments ISO7640FMDWR

4-channel, 4/0, digital isolator 16-SOIC -40 to 125
$ 6.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7640FMDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet27 pages13 years ago
Datasheet29 pages14 years ago
Datasheet34 pages14 years ago
Datasheet32 pages14 years ago
Datasheet29 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-58.07%

CAD Models

Download Texas Instruments ISO7640FMDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.347
$ 5.915
Stock
261,639
302,345
Authorized Distributors
4
4
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
Isolation Voltage
-
-
Propagation Delay
10.5 ns
10.5 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
-
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7641FMDWR
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7631FMDW
3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7631FMDWR
Triple-channel, 2/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments ISO7640FMDWR provided by its distributors.

4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R
Quad-channel, 4/0, 150-Mbps, default output low digital isolator
150Mbps, 4 Ch, SOIC-16, SMD, Adhesive Mount
4 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISO 4.243KV GEN PURP 16SOIC
DGTL ISO 4243VRMS 4CH GP 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.