Texas Instruments ISO7631FMDW

3-channel, 2/1, digital isolator 16-SOIC -40 to 125
$ 7.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7631FMDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages14 years ago
Datasheet34 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments ISO7631FMDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.895
$ 5.816
Stock
139,646
143,094
Authorized Distributors
1
4
Number of Channels
3
3
Channel Type
-
Unidirectional
Data Rate
150 Mbps
150 Mbps
Isolation Voltage
-
-
Propagation Delay
7 ns
10.5 ns
Pulse Width Distortion (PWD)
-
3 ns
Rise Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7631FMDW.

Related Parts

Texas InstrumentsISO7641FMDW
Low Power Quad Channels Digital Isolators | DGTL ISO 4.243KV GEN PURP 16SOIC
Texas InstrumentsISO7641FMDWR
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7640FMDW
4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Analog DevicesADUM3442CRWZ-RL
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W T/R
Analog DevicesADUM3440CRWZ-RL
150Mbps 4 SOIC-16 SMD, Adhesive Mount, 2.35mm H
Analog DevicesADUM140E0BRZ
Magnetic isolation 4 General-purpose SOIC-16 Digital Isolators ROHS

Descriptions

Descriptions of Texas Instruments ISO7631FMDW provided by its distributors.

3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Digital Isolator Logic 3-CH 150Mbps 16-Pin SOIC Tube
Triple-channel, 2/1, 150-Mbps, default output low digital isolator
150Mbps 3 SOIC-16 SMD mount 2.35mm(height)
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
ISO7631FM 4KVPK LOW POWER TRIPLE
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.