Texas Instruments ISO7520CDW

Low-Power 5 KV(rms) Dual Digital Isolators | DGTL ISO 4.243KV GEN PURP 16SOIC
$ 5.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7520CDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet19 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments ISO7520CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.358
$ 4.665
$ 4.665
Stock
150,359
310,186
310,186
Authorized Distributors
3
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
-
-
-
Propagation Delay
14 ns
9 ns
9 ns
Pulse Width Distortion (PWD)
3.7 ns
3.7 ns
3.7 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7520CDW.

Related Parts

Analog DevicesADUM3223BRZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Analog DevicesADUM3223ARZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Analog DevicesADUM3223CRZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Texas InstrumentsISO7521CDWR
2-channel, 1/1, digital isolator 16-SOIC -40 to 105
Texas InstrumentsISO7521CDW
Low-Power 5 KV(rms) Dual Digital Isolators | DGTL ISO 4.243KV GEN PURP 16SOIC
Texas InstrumentsSN75C3232EDW
EAR99 75C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface transceiver 5V 1mA 420.395078mg 300ns

Descriptions

Descriptions of Texas Instruments ISO7520CDW provided by its distributors.

Low-Power 5 KV(rms) Dual Digital Isolators | DGTL ISO 4.243KV GEN PURP 16SOIC
2-channel, 2/0, digital isolator 16-SOIC -40 to 105
Digital Isolator Logic 2-CH 1Mbps 16-Pin SOIC Tube
1Mbps 2 SOIC-16 SMD mount 2.35mm(height)
2 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISO 4243VRMS 2CH GP 16SOIC
Dual-channel, 2/0, digital isolator
LOW-POWER 5 KVRMS DUAL DIGITAL ISOLATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.