Texas Instruments ISO7421ED

2-channel, 1/1, digital isolator 8-SOIC -40 to 125
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7421ED.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14 APAC

EBEE

Augswan

Inventory History

3 month trend:
+0.53%

CAD Models

Download Texas Instruments ISO7421ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6
$ 5.25
Stock
170,144
201,653
Authorized Distributors
3
3
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
50 Mbps
50 Mbps
Isolation Voltage
-
-
Propagation Delay
11 ns
11 ns
Pulse Width Distortion (PWD)
3.7 ns
3.7 ns
Rise Time
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7421FED
2-channel, 1/1, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7420FEDR
TEXAS INSTRUMENTS ISO7420FEDR Digital Isolator, 2 Channel, 11 ns, 3.3 V, 5 V, SOIC, 8 Pins
Texas InstrumentsISO7420ED
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX14841EASA+
MAX14841 Series 3.6 V 40 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8
Analog DevicesMAX14840EASA+
MAX14840 Series 3.6 V 40 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments ISO7421ED provided by its distributors.

2-channel, 1/1, digital isolator 8-SOIC -40 to 125
DIGITAL ISOLATOR, 2-CH, 50MBPS, SOIC-8; Nbre de voies: 2 voies; Temps de propagation: 7ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s); Te
Digital Isolator, 2-Ch, 50Mbps, Soic-8; No. Of Channels:2 Channel; Propagation Delay:7Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7421ED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7421ED .