Texas Instruments ISO7420ED

2-channel, 2/0, digital isolator 8-SOIC -40 to 125
$ 5.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7420ED.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments ISO7420ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.722
$ 5.06
Stock
186,501
191,398
Authorized Distributors
3
2
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
50 Mbps
50 Mbps
Isolation Voltage
-
-
Propagation Delay
11 ns
11 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO7421FED
2-channel, 1/1, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7420FEDR
TEXAS INSTRUMENTS ISO7420FEDR Digital Isolator, 2 Channel, 11 ns, 3.3 V, 5 V, SOIC, 8 Pins
Texas InstrumentsISO7421EDR
2-channel, 1/1, digital isolator 8-SOIC -40 to 125
Analog DevicesMAX14841EASA+
MAX14841 Series 3.6 V 40 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8
Analog DevicesMAX14840EASA+
MAX14840 Series 3.6 V 40 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8
Analog DevicesMAX14783EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/422 ESD 8SOIC

Descriptions

Descriptions of Texas Instruments ISO7420ED provided by its distributors.

2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Digital Isolator 2-CH 50Mbps 8-Pin SOIC Tube
OptoCoupler Buffer-OUT 2-CH 8-Pin SOIC Rail
50Mbps, 2-Ch, SOIC-8, SMD, 1.5mm H
Dual-channel, 2/0, 50-Mbps digital isolator
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
ISO7420E LOW-POWER DUAL CHANNEL
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.