What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ISO7231CDWG4

Triple Channel, 2/1, 25Mbps, Digital Isolator 16-SOIC -40 to 125

$ 7.301

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7231CDWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7231CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.301
$ 3.5
$ 3.5
Stock
72,553
428,274
428,274
Authorized Distributors
2
2
2
Number of Channels
3
3
3
Channel Type
-
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
4000 Vrms
-
-
Propagation Delay
56 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
-
2.5 ns
2.5 ns
Rise Time
2 ns
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7231CDWG4.

Related Parts

Texas InstrumentsISO7240CFDWR
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Texas InstrumentsISO7641FCDWR
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7231CQDWRQ1
Automotive, 3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3030EESE+
EAR99 MAX3030 Tube RS422RS485 interface transceiver 3.3V 100muA 665.986997mg 8ns
Analog DevicesMAX3031ECSE+
MAX3031 Series ±15 kV 2 Mbps 3.6 V Quad RS-422 Transmitter - SOIC-16N

Descriptions

Descriptions of Texas Instruments ISO7231CDWG4 provided by its distributors.

Triple Channel, 2/1, 25Mbps, Digital Isolator 16-SOIC -40 to 125
SOIC 3 General Purpose GULL WING Digital Isolator 4kV 25Mbps 10muA 125C
Digital Isolator Logic 3-CH 25Mbps 16-Pin SOIC Tube
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC Rail
DGTL ISO 2500VRMS 3CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
HIGH SPEED, TRIPLE DIGITAL ISOLATORS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.