Texas Instruments ISO7221MDRG4

Dual-channel, 1/1, 150-Mbps digital isolator 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7221MDRG4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet9 pages19 years ago

CAD Models

Download Texas Instruments ISO7221MDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 3.01
Stock
108,660
337,276
337,276
Authorized Distributors
0
2
2
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
150 Mbps
Isolation Voltage
-
-
-
Propagation Delay
16 ns
16 ns
16 ns
Pulse Width Distortion (PWD)
1 ns
1 ns
1 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7221MDRG4.

Descriptions

Descriptions of Texas Instruments ISO7221MDRG4 provided by its distributors.

Dual-channel, 1/1, 150-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC T/R
Digital Isolators 8-Pin SOIC T/R
DGTL ISO 2500VRMS 2CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
Digital Isolator IC; No. of Channels:2; Channel Configuration:1/1; Data Rate Max:150Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.