Texas Instruments ISO7221MDR

2-channel, 1/1, digital isolator 8-SOIC -40 to 125
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7221MDR.

element14 APAC

Datasheet38 pages12 years ago

Texas Instruments

Farnell

Augswan

Newark

Inventory History

3 month trend:
-13.42%

CAD Models

Download Texas Instruments ISO7221MDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 3.073
Stock
356,526
276,312
Authorized Distributors
2
2
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
Isolation Voltage
-
4000 Vrms
Propagation Delay
16 ns
16 ns
Pulse Width Distortion (PWD)
1 ns
1 ns
Rise Time
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7221MDR.

Related Parts

Texas InstrumentsISO7220MD
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220MDR
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO722MDR
1-channel digital isolator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments ISO7221MDR provided by its distributors.

2-channel, 1/1, digital isolator 8-SOIC -40 to 125
DIGITAL ISOLATOR, 2-CH, 200MBPS, SOIC-8; Nbre de voies: 2 voies; Temps de propagation: 405ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s);
Digital Isolator, 2-Ch, 200Mbps, Soic-8; No. Of Channels:2 Channel; Propagation Delay:405Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7221MDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7221MDR .
  • ISO7221MDR.