Texas Instruments ISO7140CCDBQR

4-channel, 4/0, digital isolator 16-SSOP -40 to 125
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7140CCDBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages18 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-29.59%

CAD Models

Download Texas Instruments ISO7140CCDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.9
$ 7.697
Stock
1,800,764
835,372
Authorized Distributors
2
2
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
50 Mbps
50 Mbps
Isolation Voltage
-
2500 Vrms
Propagation Delay
35 ns
35 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsISO7131CCDBQR
3-channel, 2/1, digital isolator 16-SSOP -40 to 125
Texas InstrumentsISO7141CCDBQ
4-channel, 3/1, digital isolator 16-SSOP -40 to 125
Texas InstrumentsISO7140FCCDBQR
4-channel, 4/0, digital isolator 16-SSOP -40 to 125
Analog DevicesLTC1391IGN#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
Analog DevicesMAX3221ECAE+T
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16

Descriptions

Descriptions of Texas Instruments ISO7140CCDBQR provided by its distributors.

4-channel, 4/0, digital isolator 16-SSOP -40 to 125
Digital Isolators; ISO7140CCDBQR; TEXAS INSTRUMENTS; SSOP; 16; 4
4 General-purpose SSOP-16-150mil-0.635mm Digital Isolators ROHS
Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R
50Mbps 4 SSOP-16 SMD, Adhesive Mount 1.75mm H
Quad-channel, 4/0, 50-Mbps digital isolator
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
DGTL ISO 2500VRMS 4CH GP 16SSOP
DGTL ISO 2.5KV GEN PURP 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.