What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ISO5851QDWRQ1

DGTL ISO 5.7KV GATE DRVR 16SOIC / High-CMTI 2.5-A / 5-A Isolated IGBT, MOSFET Gate Driver
$ 4.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5851QDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO5851QDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.001
$ 3.69
$ 3.69
Stock
463,215
467,970
467,970
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
-
5.5 A
5.5 A
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO5851QDWRQ1.

Descriptions

Descriptions of Texas Instruments ISO5851QDWRQ1 provided by its distributors.

DGTL ISO 5.7KV GATE DRVR 16SOIC / High-CMTI 2.5-A / 5-A Isolated IGBT, MOSFET Gate Driver
Automotive 5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125
MOSFET DRVR 5A 1-OUT Hi/Lo Side Inv/Non-Inv 16-Pin SOIC T/R
20ns 1 15V 110ns,110ns 5.5V|30V 20ns , SOIC-16 10.3mm*7.5mm
MOSFET/IGBT DRIVER, AEC-Q100, SOIC-16
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
ISO5851-Q1 AUTOMOTIVE, HIGH-CMTI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.