What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ISO1540QDRQ1

Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
$ 2.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1540QDRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Farnell

EBEE

Inventory History

3 month trend:
+92.41%

CAD Models

Download Texas Instruments ISO1540QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.881
$ 2.815
$ 2.815
Stock
357,845
1,100,459
1,100,459
Authorized Distributors
4
1
1
Number of Channels
2
2
2
Channel Type
-
Bidirectional
Bidirectional
Data Rate
-
1 Mbps
1 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
70 ns
70 ns
Pulse Width Distortion (PWD)
-
21 ns
21 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments ISO1540QDRQ1 provided by its distributors.

Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
Digital Isolators; ISO1540QDRQ1; TEXAS INSTRUMENTS; SOIC; 8; 2
Digital Isolator Open Drain 2-CH Automotive 8-Pin SOIC T/R
1Mbps 2 SOIC-8 SMD mount 1.75mm(height)
2 I2C SOP-8 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
AUTO ISO I2C 2500VRMS 2CH 8SOIC
Interface Circuit, BICMOS, PDSO8
DIGITAL ISOLATOR, 2-CH, WSOIC-8; No. of Channels:2 Channel; Propagation Delay:33ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1540QDRQ1 .