Texas Instruments ISO1412DWR

IC TXRX/ISO FULL 1/1 16SOIC / 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
$ 3.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1412DWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.35%

CAD Models

Download Texas Instruments ISO1412DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.322
$ 4.81
Stock
181,120
301,188
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO1412DWR.

Descriptions

Descriptions of Texas Instruments ISO1412DWR provided by its distributors.

IC TXRX/ISO FULL 1/1 16SOIC / 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
5kVRMS Isolated RS-485/RS-422 Transceiver with Robust EMC 16-Pin SOIC T/R
EMC protected, 500-Kbps, full-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.