Texas Instruments ISO1412DW

5-kVrms Isolated RS-485/RS-422 Transceiver with Robust EMC Full Duplex 16-Pin SOIC
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1412DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.32%

CAD Models

Download Texas Instruments ISO1412DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 3.322
Stock
300,688
179,120
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
RS-422, RS-485
-
Number of Drivers
-
-
Number of Receivers
1
-
Data Rate
500 kbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO1412DW.

Descriptions

Descriptions of Texas Instruments ISO1412DW provided by its distributors.

5-kVrms Isolated RS-485/RS-422 Transceiver with Robust EMC Full Duplex 16-Pin SOIC
transceiver 500Kbps 1/1 SOP-16-300mil RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TRANSCEIVER FULL 1/1 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.