Texas Instruments ISO1212DBQR

ISO1212 Isolated 24V to 60V Digital Input Receiver for Digital Input Modules 16-Pin SSOP T/R
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1212DBQR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

Newark

Augswan

Inventory History

3 month trend:
-71.69%

CAD Models

Download Texas Instruments ISO1212DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.676
$ 0.874
Stock
554,422
1,140,756
Authorized Distributors
3
3
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO1212DBQR provided by its distributors.

ISO1212 Isolated 24V to 60V Digital Input Receiver for Digital Input Modules 16-Pin SSOP T/R
DIGITAL ISOLATOR, 2-CH, 4MBPS, SSOP-16; Nbre de voies: 2 voies; Temps de propagation: 140ns; Tension, alimentation min.: 2.25V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SSOP; Nombre de broches: 16Broche(
DIGITAL ISOLATOR, 2-CH, 4MBPS, SSOP-16; No. of Channels:2 Channel; Propagation Delay:140ns; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Interface Case Style:SSOP; No. of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1212DBQR .