Texas Instruments ISO1212DBQ

Dual-channel Isolated 24-V to 60-V digital input receiver for digital input modules 16-SSOP -40 to 125
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1212DBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Newark

Augswan

Inventory History

3 month trend:
-2.04%

CAD Models

Download Texas Instruments ISO1212DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 0.676
Stock
1,261,148
530,046
Authorized Distributors
3
3
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Descriptions

Descriptions of Texas Instruments ISO1212DBQ provided by its distributors.

Dual-channel Isolated 24-V to 60-V digital input receiver for digital input modules 16-SSOP -40 to 125
2 General-purpose SSOP-16-150mil-0.635mm Digital Isolators ROHS
Isolated Digital Input Receiver 24 V 2.47 mA 16-Pin SSOP Tube
Digital Isolator 2-CH 4Mbps 16-Pin SSOP Tube
Isolator, Texas Instruments Iso1212Dbq; Available Until Stocks Are Exhausted |Texas Instruments ISO1212DBQ
4Mbps, 2-Channel, SSOP-16, SMD
DGTL ISOLTR 2.5KV 2CH GP 16-SSOP
DGTL ISO 2500VRMS 2CH GP 16SSOP
Analog Circuit, 1 Func, 2 Channel, PDSO16
FUSE BOARD MOUNT 6.3A 250VAC RAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1212DBQ .