Texas Instruments INA819ID

Low-Power Precision Instrumentation Amplifier 35uV Offset 8nV/√Hz Noise 8-Pin SOIC
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA819ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.66%

CAD Models

Download Texas Instruments INA819ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 3.85
$ 3.85
Stock
306,814
271,057
271,057
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA819ID.

Descriptions

Descriptions of Texas Instruments INA819ID provided by its distributors.

Low-Power Precision Instrumentation Amplifier 35uV Offset 8nV/√Hz Noise 8-Pin SOIC
Low power (350-µA), precision instrumentation amp with ±60-V overvoltage protection (gain pins 2, 3) 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 35uV Offset-Max, 2MHz Band Width, PDSO8
350μA 900mV/μs 2MHz 140dB 20mA 1-Ch 36V 10μV 150pA 2MHz SOIC-8 SMD 4.9mm × 3.91mm × 1.75mm
RoHS Compliant R-PDSO-G8 INA819 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.905mm 0.0005muA -20V 2000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.