Texas Instruments INA819IDR

IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA819IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.70%

CAD Models

Download Texas Instruments INA819IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 1.59
$ 1.59
Stock
250,435
191,245
191,245
Authorized Distributors
2
1
1
Case/Package
SOIC
SOT-23
SOT-23
Number of Pins
8
5
5
Number of Circuits
-
1
1
Slew Rate
-
135 V/µs
135 V/µs
Gain Bandwidth Product
-
130 MHz
130 MHz
Input Offset Voltage (Vos)
10 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
72 dB
72 dB
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
36 V
10 V
10 V
Operating Supply Current
-
2.7 mA
2.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA819IDR.

Descriptions

Descriptions of Texas Instruments INA819IDR provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
Low-Power Precision Instrumentation Amplifier 35uV Offset 8-Pin SOIC T/R
Low power (350-µA), precision instrumentation amp with ±60-V overvoltage protection (gain pins 2, 3) 8-SOIC -40 to 125
Instrumentation Amplifier, 1 Func, 35uV Offset-Max, 2MHz Band Width, PDSO8
Op Amp, 350μA, 900mV/μs, 2MHz, 20mA, ±18V, 36V, 10μV, 150pA, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.