Texas Instruments INA381A1IDSGT

26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
$ 0.681
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA381A1IDSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-17.06%

CAD Models

Download Texas Instruments INA381A1IDSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.312
Stock
218,323
697,195
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA381A1IDSGT provided by its distributors.

26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
CURRENT SENSE AMPLIFIER WITH INT / Current Sense Regulator High/Low-Side 8-WSON (2x2)
CURRENT SENSE AMP, 350KHZ, WSON-8; Nbre d'amplificateurs: 2 amplificateurs; Courant de polarisation d'entrée: 80µA; Type de boîtier d'amplificateur: WSON; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; T
CURRENT SENSE AMP, 350KHZ, WSON-8; No. of Amplifiers:2 Amplifier; Input Bias Current:80µA; Amplifier Case Style:WSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:350kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Input Offset Voltage:100µV; CMRR:100dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA381A1IDSGT .