Texas Instruments INA381A1IDSGR

26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA381A1IDSGR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

Upverter

LCSC

Inventory History

3 month trend:
+709%

CAD Models

Download Texas Instruments INA381A1IDSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.68
Stock
754,891
237,364
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Descriptions

Descriptions of Texas Instruments INA381A1IDSGR provided by its distributors.

26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO8
Sensor 101.94dB 350μA Open Drain 3mA 300mV 0V 26V 26V SON SMD, Adhesive Mount 2mm(L) × 2mm(W)
LOW COST CURRENT SENSOR WITH COM / Current Sense Regulator High/Low-Side 8-WSON (2x2)
Current Sense Amplifier Single 210kHz 5V 8-Pin WSON T/R
DFN-8(2x2) Power Management Specialized - PMIC ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.