Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA322EA/250

SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA322EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+1.67%

CAD Models

Download Texas Instruments INA322EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.729
$ 1.338
Stock
16,791,543
213,098,928
Authorized Distributors
5
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
60 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsINA321EA/2K5
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.5MHz Band Width, CMOS, PDSO8
Texas InstrumentsINA321E/250
INSTRUMENT AMPLIFIER, 500KHZ, 94DB, MSOP; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsINA321EA/250
INST Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP INSTR 500KHZ RRO 8VSSOP

Descriptions

Descriptions of Texas Instruments INA322EA/250 provided by its distributors.

SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
Micropower (40-µA) plus shutdown, 2-mV offset, 10-pA bias, RRO instrumentation amp 8-VSSOP -55 to 125
TEXAS INSTRUMENTS INA322EA/250 Instrument Amplifier, 1, 10 mV, 0.4 V/s, 500 kHz, 2.5V to 5.5V, MSOP
Inst Amp, Cmos, Singl, R/R, 8Msop; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:10Mv; Slew Rate:0.4V/Μs; Bandwidth:500Khz; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA322EA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA322EA 250
  • INA322EA-250
  • INA322EA/250 .
  • INA322EA/250.
  • INA322EA250