Texas Instruments INA270AID

-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
$ 2.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA270AID.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA270AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 1.989
$ 1.989
Stock
237,775
485,344
485,344
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
950 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA270AID.

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN

Descriptions

Descriptions of Texas Instruments INA270AID provided by its distributors.

-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube
Unidirectional Measurement Current-Shunt Monitor | IC CURRENT MONITOR 1% 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.