Texas Instruments INA250A3PWR

36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA250A3PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

Inventory History

3 month trend:
-5.84%

CAD Models

Download Texas Instruments INA250A3PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.52
Stock
294,545
150,904
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
50 kHz
50 kHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
106 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsINA250A4PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas InstrumentsINA250A2PW
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas InstrumentsINA250A1PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments INA250A3PWR provided by its distributors.

36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
SP Amp Current Sense Amp Single 36V Automotive 16-Pin TSSOP T/R
200μA 200mV/μs 50kHz 1 2.7V 36V 28μA 50kHz TSSOP-16 SMD, Adhesive Mount, 1.05mm H
CURRENT SHUNT MONITOR, 35KHZ, TSSOP-16; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 28µA; Type de boîtier d'amplificateur: TSSOP; Nombre de broches: 16Broche(s); Température d'utilisation min: -4
Current Shunt Monitor, 35Khz, Tssop-16; No. Of Amplifiers:1 Amplifier; Input Bias Current:28Μa; Amplifier Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:35Khz; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA250A3PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA250A3PWR .