Texas Instruments INA233AIDGST

SP Amp Current Shunt and Power Monitor Single 5.5V 10-Pin VSSOP T/R
$ 2.633
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA233AIDGST.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.96%

CAD Models

Download Texas Instruments INA233AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.633
$ 2.41
Stock
312,816
423,711
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA233AIDGST.

Descriptions

Descriptions of Texas Instruments INA233AIDGST provided by its distributors.

SP Amp Current Shunt and Power Monitor Single 5.5V 10-Pin VSSOP T/R
36V, 16-bit, ultra-precise i2c & pmbus output current/voltage/power/energy monitor w/alert 10-VSSOP -40 to 125
120dB 400¦ÌA@ 3.3V Open Drain 10mA 0V 36V 36V VSSOP-10 1.1mm
Current Sense Amplifiers CURRENT SHUNT POWER MONITOR WITH PMBUS
HIGH SIDE POWER/CURRENT MONITOR, Adjustable, 1 Channel, PDSO10
VSSOP-10 Current-Sensing Amplifiers ROHS
IC CURRENT MONITOR 0.1% 10VSSOP
CURRENT AND POWER MONITOR, VSSOP-10; IC Function: Power and Current Monitor; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; IC Package Type: VSSOP; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA233AIDGST .