Texas Instruments INA233AIDGSR

Op Amp 120dB 400μA@3.3V Open Drain 10mA 2.7V 0V 36V 36V VSSOP-10 SMD, Adhesive Mount, 1.1mm H
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA233AIDGSR.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.25%

CAD Models

Download Texas Instruments INA233AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.633
Stock
423,711
312,816
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA233AIDGSR.

Descriptions

Descriptions of Texas Instruments INA233AIDGSR provided by its distributors.

Op Amp 120dB 400μA@3.3V Open Drain 10mA 2.7V 0V 36V 36V VSSOP-10 SMD, Adhesive Mount, 1.1mm H
IC CURRENT MONITOR 0.1% 10VSSOP / Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
SP Amp Current Sense Amp Single 5.5V 10-Pin VSSOP T/R
36V, 16-bit, ultra-precise i2c & pmbus output current/voltage/power/energy monitor w/alert 10-VSSOP -40 to 125
10-Pin Current/Voltage/Power Monitor IC, 36V, I2C/PMBus, Auto Temp
Power Supply Support Circuit, Adjustable, 1 Channel, +2V, PDSO10
HIGH SIDE POWER/CURRENT MONITOR, Fixed, 1 Channel, +2V, PDSO10
IC CURRENT SHUNT POWER MONITOR VSSOP-1
IC CURRENT MONITOR 0.1% 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA233AIDGSR.