Texas Instruments INA2332AIPWRG4

Low-Power, Single-Supply, CMOS Instrumentation Amplifiers 14-TSSOP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2332AIPWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

Arrow Electronics

Farnell

CAD Models

Download Texas Instruments INA2332AIPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.88
Stock
68,516
523,595
523,595
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
-
2 MHz
2 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
415 µA
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA2332AIPWRG4 provided by its distributors.

Low-Power, Single-Supply, CMOS Instrumentation Amplifiers 14-TSSOP -55 to 125
Instrumentation Amplifier, 2 Func, 9000uV Offset-Max, 2MHz Band Width, CMOS, PDSO14
SP Amp INSTR Amp Dual R-R O/P 5.5V 14-Pin TSSOP T/R
AMP DUAL INSTRUMENTATION, SMD, 2332; No. of Amplifiers:2; Input Offset Voltage:8mV; Bandwidth:2MHz; Amplifier Output:Rail to Rail; CMRR:73dB; Slew Rate:5V/µs; Supply Voltage Range:2.5V to 5.5V; Supply Current:415µA; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Instrumentation; Base Number:2332; Gain Bandwidth:2MHz; IC Generic Number:2332; Input Offset Drift Max:5µV/°C; Input Offset Voltage Max:8mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Single Ended; Package / Case:TSSOP; Programmable Gain Max:1000; Slew Rate:5V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.