Texas Instruments INA2331AIPWRG4

Low-power, single-supply, CMOS, instrumentation amplifier 14-TSSOP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2331AIPWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA2331AIPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.794
$ 1.794
Stock
57,028
260,661
260,661
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
-
2 MHz
2 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
415 µA
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 17 hours ago)

Descriptions

Descriptions of Texas Instruments INA2331AIPWRG4 provided by its distributors.

Low-power, single-supply, CMOS, instrumentation amplifier 14-TSSOP -55 to 125
Instrumentation Amplifier, 2 Func, 1000uV Offset-Max, 2MHz Band Width, CMOS, PDSO14
SP Amp INSTR Amp Dual R-R O/P 5.5V 14-Pin TSSOP T/R
Instrumentation Amplifier IC; Gain Max, V/V:1000; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Common Mode Ratio:90 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.