Texas Instruments INA216A4YFFT

1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
$ 0.737
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA216A4YFFT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago

Newark

Arrow.cn

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments INA216A4YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.506
Stock
464,764
554,818
Authorized Distributors
3
5
Case/Package
BGA
-
Number of Pins
4
4
Number of Circuits
-
-
Slew Rate
0.03 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
20 µV
75 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
30 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA216A4YFFT.

Related Parts

Analog DevicesMAX9634TERS+T
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Analog DevicesMAX9634WERS+T
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier
Analog DevicesMAX9938FEBS+TG45
nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier

Descriptions

Descriptions of Texas Instruments INA216A4YFFT provided by its distributors.

1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125
Op Amp 90dB Rail-to-Rail 1.8V 5.5V BGA SMD, Adhesive Mount 1mm × 1mm × 540μm
IC CURRENT SHUNT MONITOR 4DSBGA / SP Amp Current Shunt Monitor Single 5.5V 4-Pin DSBGA T/R
AMPLIFIER, CURRENT SENSE, 2.5KHZ, DSBGA4; No. of Amplifiers: 1 Amplifier; Input Bias Current: 3µA; Amplifier Case Style: DSBGA; No. of Pins: 4Pins; Operating Temper; Available until stocks are exhausted Alternative available
Amplifier, Current Sense, 2.5Khz, Dsbga4; No. Of Amplifiers:1 Amplifier; Input Bias Current:3Μa; Amplifier Case Style:Bga; No. Of Pins:4Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:2.5Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA216A4YFFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA216A4YFFT .