Texas Instruments INA215BIDCKT

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA215BIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages19 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA215BIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.314
$ 0.314
Stock
265,282
307,188
307,188
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
40 kHz
40 kHz
Input Offset Voltage (Vos)
-
1 µV
1 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Descriptions

Descriptions of Texas Instruments INA215BIDCKT provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Voltage Output Low/High Side Measurement Bidirectional Zero-Drift Series Current-Shunt Monitor 26V 75 V/V Gain 6-Pin SC-70 T/R
65μA 400mV/μs 25nV/rtHz 40KHz 105dB shutdown Single-Ended 1 1 26V 1μV 28μA Current Sense SC-70-6 SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.