Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA2133UA

Dual 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier ; 14-SOIC -55 to 125
$ 3.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2133UA.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+549%

CAD Models

Download Texas Instruments INA2133UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsINA2133U
Dual 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier ; 14-SOIC -55 to 125
Texas InstrumentsINA2133UE4
Dual 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier ; 14-SOIC -55 to 125
Texas InstrumentsINA2143UA
SP Amp Difference Amplifier Dual ±18V/36V Automotive 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments INA2133UA provided by its distributors.

Dual 1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier ; 14-SOIC -55 to 125
IC OPAMP DIFF 2 CIRCUIT 14SOIC Differential Amplifier 2 Circuit 14-SOIC
Operational Amplifier, 2 Func, 450uV Offset-Max, 1.5MHz Band Width, BIPolar, PDSO14
TEXAS INSTRUMENTS INA2133UA. IC, DIFF AMP, 1.5MHZ, 5V/ uS, SOIC-14
SP Amp DIFF AMP Dual 18V/36V 14-Pin SOIC Tube
DIFF AMP, 1.5MHZ, 5V/US, SOIC-14; Nombre d'amplificateurs: 2Amplificateur(s); Tension d'offset d'entrée: 150µV; Gain max.: -; Bande passante: 1.5MHz; Température d'utilisation min: -55°C; Température de fonctionnement max..: 1
Diff Amp, 1.5Mhz, 5V/Us, Soic-14; No. Of Amplifiers:2Amplifiers; Input Offset Voltage:150Μv; Gain Db Max:-; Bandwidth:1.5Mhz; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Amplifier Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2133UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA 2133UA
  • INA2133UA .
  • INA2133UA.