Texas Instruments INA210BIDCKR

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA210BIDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

HQonline

Inventory History

3 month trend:
+1292%

CAD Models

Download Texas Instruments INA210BIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.827
$ 0.827
Stock
1,811,287
485,005
485,005
Authorized Distributors
2
2
2
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
550 nV
35 µV
35 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA210AIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA214BIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA214BIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments INA210BIDCKR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
ROHS3Compliant EAR99 INA210 Tape & Reel (TR) op amp buffer circuit 2mm 28muA 35muV 140dB
Op Amp 65μA 400mV/μs 14kHz 105dB 1Ch 2.7V-26V 550nV 28μA SC-70-6 SMD, Adhesive Mount 1mm H
Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.