Texas Instruments INA210AIDCKR

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA210AIDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-54.28%

CAD Models

Download Texas Instruments INA210AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.798
Stock
1,034,364
2,947,053
Authorized Distributors
2
3
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
1
-
Slew Rate
0.4 V/µs
0.04 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
550 nV
35 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
65 µA
115 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA214BIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA212AIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA211AIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
STMicroelectronicsTSV731ICT
TSV731 Series 5.5 V 900 kHz Rail to Rail SMT Operational Amplifier - SOT-353

Descriptions

Descriptions of Texas Instruments INA210AIDCKR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
Operational Amplifier, 1 Func, PDSO6
Special Purpose Amplifiers; INA210AIDCKR; TEXAS INSTRUMENTS; 6; SC; 26 V; 1
65μA 400mV/μs 14KHz 1 2.7V 26V 550nV 28μA SC-70-6 SMD mount 1.1mm(height)
Single channel SC-70-6 Current Sense Amplifiers ROHS
Ic,Current-Sense Gauge,Tssop,6Pin,Plastic
IC CURR SENSE 1 CIRCUIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA210AIDCKR.