Texas Instruments INA209AIPWRG4

26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA209AIPWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments INA209AIPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.908
$ 2.908
Stock
61,413
1,668,653
1,668,653
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
120 dB
120 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA209AIPWRG4.

Descriptions

Descriptions of Texas Instruments INA209AIPWRG4 provided by its distributors.

26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125
High Side Measurement Bi Directional Current and Power Monitor 16-Pin TSSOP T/R
CURRENT/POWER MONITOR, TSSOP-16, FULL REEL
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) op amp amplifier circuit 5mm 1mA 200muV 125C
Comparator, 1 Func, 200uV Offset-Max, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.