Texas Instruments INA208AIDGSR

-16 to 80V, 500kHz current sense amplifier w/ window comparator 10-VSSOP -40 to 125
$ 2.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA208AIDGSR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA208AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.315
$ 2.339
Stock
376,295
622,386
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA208AIDGSR.

Related Parts

Texas InstrumentsTPS62056DGSR
3.3-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS60500DGSR
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGS
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments INA208AIDGSR provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ window comparator 10-VSSOP -40 to 125
2.8mA 2.7V -16V~80V 2.7 V to 18 V VSSOP-10 SMD mount,glue mount 950μm(height)
Current Sense Amplifier IC; Gain Max, V/V:100; Supply Voltage Min:2.7V; Supply Voltage Max:18V; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:100 dB; Common Mode Voltage Max, Vcm:80V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.