Texas Instruments INA195AIDBVT

-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA195AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago

Farnell

Upverter

HQonline

Newark

Inventory History

3 month trend:
-17.65%

CAD Models

Download Texas Instruments INA195AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 2.63
$ 2.63
Stock
35,219,657
810,942
810,942
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA195AIDBVT.

Related Parts

MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
MicrochipMCP1402T-E/OT
MCP1402 Series 500 mA 18 Vmax Low Side Power MOSFET Driver - SOT-23-5

Descriptions

Descriptions of Texas Instruments INA195AIDBVT provided by its distributors.

-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO5
Current Sense Amp Single 0.2MHz 2.7V to 18V 5-Pin SOT-23 T/R
IC, CURRENT SHUNT MONITOR, 200KHZ; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 16µA; Type de boîtier d'amplificateur: SOT-23; Nombre de broches: 5Broche(s); Température d'utilisation min: -55°C;
Ic, Current Shunt Monitor, 200Khz; No. Of Amplifiers:1 Amplifier; Input Bias Current:16Μa; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Bandwidth:200Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA195AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA195AIDBVT .