Texas Instruments INA194AIDBVT

-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
$ 2.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA194AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages18 years ago

Farnell

Upverter

HQonline

Newark

Inventory History

3 month trend:
-13.10%

CAD Models

Download Texas Instruments INA194AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.772
$ 2.7
$ 2.7
Stock
349,860
616,375
616,375
Authorized Distributors
4
3
3
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
33.98 dB
33.98 dB
33.98 dB
Bandwidth
300 kHz
300 kHz
300 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
16 µA
16 µA
16 µA
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOT-23
SOT-23
SOT-23
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW

Descriptions

Descriptions of Texas Instruments INA194AIDBVT provided by its distributors.

-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
CURRENT SHUNT MONITOR-16V TO +80V COMMON-MODE RANGE Operational Amplifier, 1 Func, PDSO5
SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R
TEXAS INSTRUMENTS - INA194AIDBVT - CURRENT SHUNT MONITOR, SMD, SOT235
CURRENT SHUNT MONITOR 300KHZ SOT23-5, FULL REEL
SOT-23-5 Current-Sensing Amplifiers ROHS
COMPARATOR DUAL CMOS, 3702, DIP8
IC,INA194AIDBVT,CURRENT SHUNT MONITOR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA194AIDBVT .
  • INA194AIDBVT.