Texas Instruments INA185A1IDRLT

200μA 2V/μs 350kHz 86dB 1 5.5V 100μV 75μA SOT-563 SMD, Adhesive Mount 1.6mm × 1.2mm × 600μm
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA185A1IDRLT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.94%

CAD Models

Download Texas Instruments INA185A1IDRLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.918
$ 0.716
Stock
220,617
176,517
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Descriptions

Descriptions of Texas Instruments INA185A1IDRLT provided by its distributors.

200μA 2V/μs 350kHz 86dB 1 5.5V 100μV 75μA SOT-563 SMD, Adhesive Mount 1.6mm × 1.2mm × 600μm
26-V, 350-kHz, bi-directional, high-precision current sense amplifier in ultra-small SOT-563 package 6-SOT-5X3 -40 to 125
Precision Current-Sense Amplifier Bi-Directional High-Side/Low-Side Voltage Output 1-Channel 20V/V 2.7V to 5.5V 6-Pin SOT-563 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.