Texas Instruments INA185A1IDRLR

IC CURR SENSE 1 CIRCUIT SOT563 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-563
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA185A1IDRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.57%

CAD Models

Download Texas Instruments INA185A1IDRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.918
Stock
175,705
211,010
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA185A1IDRLR provided by its distributors.

IC CURR SENSE 1 CIRCUIT SOT563 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-563
Operational Amplifier, 1 Func, 135uV Offset-Max, CMOS, PDSO6
26-V, 350-kHz, bi-directional, high-precision current sense amplifier in ultra-small SOT-563 package 6-SOT-5X3 -40 to 125
Precision Current-Sense Amplifier Bi-Directional High-Side/Low-Side Voltage Output 1-Channel 20V/V 2.7V to 5.5V 6-Pin SOT-563 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.