Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA181A2QDBVRQ1

IC CURR SENSE 1 CIRCUIT SOT23-6 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA181A2QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+837%

CAD Models

Download Texas Instruments INA181A2QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.2
$ 0.2
Stock
562,104
1,048,539
1,048,539
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments INA181A2QDBVRQ1 provided by its distributors.

IC CURR SENSE 1 CIRCUIT SOT23-6 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
AEC-Q100, 26V, bi-directional, 350kHz current sense amplifier 6-SOT-23 -40 to 125
195μA 2V/μs 210kHz 84dB 8mA 1 5.5V 100μV 75μA Op Amp SOT-23-6 SMD, Adhesive Mount
SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.