Texas Instruments INA159AIDGKR

High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA159AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.16%

CAD Models

Download Texas Instruments INA159AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 3.4
$ 3.4
Stock
412,324
348,401
348,401
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA381AIDGKT
Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
Texas InstrumentsTHS4531IDGK
Ultra low power 0.25mA, O, fully differential amplifier 8-VSSOP -40 to 125
Texas InstrumentsTHS4521IDGKR
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments INA159AIDGKR provided by its distributors.

High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125
Precision Diff Amp, 1.5MHz BW, 80dB CMRR, 500uV Vos, 1.8-5.5V, VSSOP
SP Amp DIFF AMP Single R-R I/P 5.5V 8-Pin VSSOP T/R
IC, DIFF AMP, 1.5MHZ, 15V/ uS, MSOP-8, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA159AIDGKR.